0229003.MXSP vs 0230003.P feature comparison

0229003.MXSP Littelfuse Inc

Buy Now Datasheet

0230003.P Littelfuse Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
LITTELFUSE INC LITTELFUSE INC
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
TIME LAG TIME LAG
14.9 mm 14.48 mm
4.8 mm 4.7 mm
ELECTRIC FUSE ELECTRIC FUSE
2AG
e3 e3
77 J 77 J
INLINE/HOLDER THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
BULK
100 A 100 A
3 A 3 A
250 V 250 V
125 V 125 V
CE; CSA; PSE; UL CE; CSA; PSE; UL
NO NO
MATTE TIN Matte Tin (Sn)
END CAP PIN WIRE
3 s
1 1
8536.10.00.40
INDICATOR

Compare 0229003.MXSP with alternatives

Compare 0230003.P with alternatives