0230003.DAT1OP vs 0230003.MXF17OP feature comparison

0230003.DAT1OP Littelfuse Inc

Buy Now Datasheet

0230003.MXF17OP Littelfuse Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
LITTELFUSE INC LITTELFUSE INC
ROHS COMPLAINT ROHS COMPLAINT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
TIME LAG TIME LAG
14.48 mm 14.48 mm
4.7 mm 4.7 mm
ELECTRIC FUSE ELECTRIC FUSE
e3 e3
77 J 77 J
THROUGH HOLE THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
TAPE AND REEL BULK
100 A 100 A
3 A 3 A
250 V 250 V
125 V 125 V
CE; CSA; PSE; UL CE; CSA; PSE; UL
NO NO
MATTE TIN MATTE TIN
PIN WIRE PIN WIRE
1 1

Compare 0230003.DAT1OP with alternatives

Compare 0230003.MXF17OP with alternatives