022-42-3101 vs 35211-1016 feature comparison

022-42-3101 Molex

Buy Now Datasheet

35211-1016 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature SIDE ENTRY
Contact Finish Termination TIN
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.5 mm
UL Flammability Code 94V-0

Compare 022-42-3101 with alternatives

Compare 35211-1016 with alternatives