35211-1016 vs A-7674-A10A154A feature comparison

35211-1016 Molex

Buy Now Datasheet

A-7674-A10A154A Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature SIDE ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER TIN (100) OVER NICKEL
Contact Finish Termination TIN TIN (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm
Termination Type SOLDER IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 35211-1016 with alternatives

Compare A-7674-A10A154A with alternatives