Part Details for 022-42-3101 by Molex
Overview of 022-42-3101 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Part Details for 022-42-3101
022-42-3101 CAD Models
022-42-3101 Part Data Attributes
|
022-42-3101
Molex
Buy Now
Datasheet
|
Compare Parts:
022-42-3101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |
Alternate Parts for 022-42-3101
This table gives cross-reference parts and alternative options found for 022-42-3101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 022-42-3101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26-11-2101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 022-42-3101 vs 26-11-2101 |
A-7674-D10A502A | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 022-42-3101 vs A-7674-D10A502A |
022-16-2103 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 022-42-3101 vs 022-16-2103 |
22-45-6108 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 022-42-3101 vs 22-45-6108 |
51067-1002 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 022-42-3101 vs 51067-1002 |
A-7674-C10M102A | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 022-42-3101 vs A-7674-C10M102A |
0009060100 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 022-42-3101 vs 0009060100 |
22-41-6107 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | 022-42-3101 vs 22-41-6107 |
502382-1009 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 022-42-3101 vs 502382-1009 |
22-41-8101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female | 022-42-3101 vs 22-41-8101 |