0218.125MRET1P
vs
MI5F25V0,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
22.5 mm
|
20 mm
|
Body Length or Diameter |
5.8 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TAPE AND REEL
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.125 A
|
0.125 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
3
|
2
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 0218.125MRET1P with alternatives
Compare MI5F25V0,125 with alternatives
-
MI5F25V0,125 vs MI5SF25V0,125
-
MI5F25V0,125 vs MI5F25V0.125
-
MI5F25V0,125 vs APA.125
-
MI5F25V0,125 vs 179120.0,125
-
MI5F25V0,125 vs GGA-V1/8
-
MI5F25V0,125 vs GDL-V1/8
-
MI5F25V0,125 vs SDL.125
-
MI5F25V0,125 vs SMG-V1/8
-
MI5F25V0,125 vs 37201250001