MI5F25V0,125 vs MI5SF25V0,125 feature comparison

MI5F25V0,125 Mersen Electrical Power

Buy Now Datasheet

MI5SF25V0,125 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.1 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Pre-arcing Time-Min 20 ms 0.01 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Reference Standard CSA; SEMKO; UL

Compare MI5F25V0,125 with alternatives

Compare MI5SF25V0,125 with alternatives