MI5F25V0,125
vs
APA.125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
33 mm
Body Length or Diameter
5.1 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BOX
Pre-arcing Time-Min
20 ms
2000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.125 A
0.125 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
CSA; UL
Compare MI5F25V0,125 with alternatives
MI5F25V0,125 vs 179120.0,125
MI5F25V0,125 vs 37201250431
MI5F25V0,125 vs GSL.125
MI5F25V0,125 vs MI6T25V0,125
MI5F25V0,125 vs MI6T25V0.125
MI5F25V0,125 vs 0034.3855.PT
MI5F25V0,125 vs ABP-A.125
MI5F25V0,125 vs 0034.3855G
MI5F25V0,125 vs 289.125
Compare APA.125 with alternatives