0155D-98-S2-02 vs 48300-1511 feature comparison

0155D-98-S2-02 Singatron Enterprises Co

Buy Now Datasheet

48300-1511 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.669 inch
Body Depth 0.169 inch 0.106 inch
Body Length 2.468 inch 0.559 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.7874 mm
Total Number of Contacts 98 15
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option FITTING NAIL
Contact Finish Termination TIN OVER NICKEL
Insulator Color WHITE
Mounting Option 1 LOCKING
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare 0155D-98-S2-02 with alternatives

Compare 48300-1511 with alternatives