Part Details for 0155D-98-S2-02 by Singatron Enterprises Co
Overview of 0155D-98-S2-02 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS38J010155DSKRQ1 | Texas Instruments | Automotive 65-V dual-channel supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125 |
Part Details for 0155D-98-S2-02
0155D-98-S2-02 CAD Models
0155D-98-S2-02 Part Data Attributes
|
0155D-98-S2-02
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0155D-98-S2-02
Singatron Enterprises Co
Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.169 inch | |
Body Length | 2.468 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 98 |
Alternate Parts for 0155D-98-S2-02
This table gives cross-reference parts and alternative options found for 0155D-98-S2-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0155D-98-S2-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502578-1500 | Molex | $0.2114 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug | 0155D-98-S2-02 vs 502578-1500 |
MIL-C-55302/62-E15H | Micross Components | Check for Price | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0155D-98-S2-02 vs MIL-C-55302/62-E15H |
502578-1509 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | 0155D-98-S2-02 vs 502578-1509 |
BLY6SMD15TR | Fischer Elektronik GmbH & Co KG | $5.1900 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 0155D-98-S2-02 vs BLY6SMD15TR |
0155D-98-S1-02 | Singatron Enterprises Co | Check for Price | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | 0155D-98-S2-02 vs 0155D-98-S1-02 |
801-83-015-10-143101 | PRECI-DIP SSA | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 0155D-98-S2-02 vs 801-83-015-10-143101 |
68418-1500 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | 0155D-98-S2-02 vs 68418-1500 |
502578-1508 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | 0155D-98-S2-02 vs 502578-1508 |
502578-1506 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | 0155D-98-S2-02 vs 502578-1506 |
MIL-C-55302/62-E15H | Winchester Interconnect | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 0155D-98-S2-02 vs MIL-C-55302/62-E15H |