0140-3006
vs
658HGK-3V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
THERM-O-DISC INC
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Height
37.03 mm
24 mm
Body Length or Diameter
33.7 mm
34.5 mm
Contact (AC) Max Rating R Load
17A@277VAC
15A@125VAC
Contact Current(AC)-Max
17 A
15 A
Contact Voltage(AC)-Max
277 V
125 V
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT
Sealing
MOISTURE PROOF; SPLASH PROOF
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
3PDT
3PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Termination Type
QUICK CONNECT
SCREW
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Type
LEVER
Body Breadth
31.8 mm
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@25VDC
Contact Voltage(DC)-Max
25 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Packing Method
BULK
Terminal Finish
Silver (Ag)
Compare 0140-3006 with alternatives
Compare 658HGK-3V with alternatives