658HGK-3V
vs
658HG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
LEVER
METAL LEVER
Body Breadth
31.8 mm
31.8 mm
Body Height
24 mm
24 mm
Body Length or Diameter
34.5 mm
34.5 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@25VDC
5A@25VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
25 V
25 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
3PDT
3PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Additional Feature
O.F. = 1.5 NM
Compare 658HGK-3V with alternatives
Compare 658HG with alternatives