0140-3006
vs
658HK-1V
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
THERM-O-DISC INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Height |
37.03 mm
|
24 mm
|
Body Length or Diameter |
33.7 mm
|
34.5 mm
|
Contact (AC) Max Rating R Load |
17A@277VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
17 A
|
15 A
|
Contact Voltage(AC)-Max |
277 V
|
125 V
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT
|
Sealing |
MOISTURE PROOF; SPLASH PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED AND MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
3PDT
|
3PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
QUICK CONNECT
|
SCREW
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Type |
|
LEVER
|
Body Breadth |
|
31.8 mm
|
Contact Current(DC)-Max |
|
5 A
|
Contact (DC) Max Rating R Load |
|
5A@25VDC
|
Contact Voltage(DC)-Max |
|
25 V
|
Electrical Life |
|
10000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
55 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare 0140-3006 with alternatives
Compare 658HK-1V with alternatives