0034.3864G vs 239.400 feature comparison

0034.3864G Schurter Electronic Components

Buy Now Datasheet

239.400 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; UL CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Terminal Finish Nickel (Ni)

Compare 0034.3864G with alternatives

Compare 239.400 with alternatives