0034.3864G
vs
37204000410
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
VERY FAST
TIME LAG
Body Height
20 mm
8 mm
Body Length or Diameter
5.2 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CUL; UL
CCC; KTL; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 0034.3864G with alternatives
Compare 37204000410 with alternatives