0014601020
vs
HCSS-02-S-02.00-01-T-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN (150)
Contact Finish Termination
TIN
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Termination Type
IDC
IDC
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.18 inch
Body Depth
0.375 inch
Body Length
0.38 inch
Body/Shell Style
SOCKET
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Plating Thickness
150u inch
Polarization Key
POLARIZATION NOTCH
Reference Standard
UL
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Compare 0014601020 with alternatives
Compare HCSS-02-S-02.00-01-T-N with alternatives