Part Details for HCSS-02-S-02.00-01-T-N by Samtec Inc
Overview of HCSS-02-S-02.00-01-T-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-02-S-02.00-01-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-02-S-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 28AWG 2 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSS-02-S-02.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.0100 / $2.0800 | Buy Now |
DISTI #
000000000003588866
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.0100 / $2.0800 | Buy Now |
Part Details for HCSS-02-S-02.00-01-T-N
HCSS-02-S-02.00-01-T-N CAD Models
HCSS-02-S-02.00-01-T-N Part Data Attributes
|
HCSS-02-S-02.00-01-T-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-02-S-02.00-01-T-N
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.18 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN (150) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HCSS-02-S-02.00-01-T-N
This table gives cross-reference parts and alternative options found for HCSS-02-S-02.00-01-T-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-02-S-02.00-01-T-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCSS-02-S-03.00-01-ST8 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-03.00-01-ST8 |
0014600024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | HCSS-02-S-02.00-01-T-N vs 0014600024 |
HCSS-02-S-06.00-01-T-ST4 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-06.00-01-T-ST4 |
HCSS-02-S-04.00-01-ST8 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-04.00-01-ST8 |
0014562029 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | HCSS-02-S-02.00-01-T-N vs 0014562029 |
HCSS-02-S-12.00-01-T-ST8 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-12.00-01-T-ST8 |
HCSS-02-S-05.00-01 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-05.00-01 |
HCSS-02-S-04.00-01-ST4 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-04.00-01-ST4 |
MMSS-02-24C-L-04.25-S-K | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | HCSS-02-S-02.00-01-T-N vs MMSS-02-24C-L-04.25-S-K |
HCSS-02-S-06.00-01-ST8 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-02-S-02.00-01-T-N vs HCSS-02-S-06.00-01-ST8 |