HCSS-02-S-02.00-01-T-N vs 644497-2 feature comparison

HCSS-02-S-02.00-01-T-N Samtec Inc

Buy Now Datasheet

644497-2 TE's AMP

Buy Now Datasheet
Yes No
Active Obsolete
SAMTEC INC TYCO ELECTRONICS AMP
compliant unknown
EAR99
8536.69.40.40
0.18 inch
0.375 inch
0.38 inch
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
PREASSEM CONN
TIN (150) TIN LEAD
Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
FEMALE FEMALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e0
NO NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
CABLE CABLE
ONE ONE
1 1
105 °C
-20 °C
WITH CABLE ASSEMBLY GENERAL PURPOSE
150u inch
POLARIZATION NOTCH
UL
IDC IDC
2 2
94V-0 94V-0
28 AWG
28 AWG
1 2
No
POLARIZED
COPPER ALLOY

Compare HCSS-02-S-02.00-01-T-N with alternatives

Compare 644497-2 with alternatives