0001.1012.TR vs 0001.1012G feature comparison

0001.1012.TR Schurter Electronic Components

Buy Now Datasheet

0001.1012G Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 18 Weeks, 3 Days
Blow Characteristic VERY FAST VERY FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.4 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINIATURE 5x20mm
JESD-609 Code e3
Joule Integral-Nom 36 J 36 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH BULK
Pre-arcing Time-Min 3 ms 20 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CCC; CUL; KC; PSE; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 0001.1012.TR with alternatives

Compare 0001.1012G with alternatives