0001.1012.TR
vs
21606.3P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SCHURTER AG
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks, 3 Days
Blow Characteristic
VERY FAST
FAST
Body Height
22.5 mm
20 mm
Body Length or Diameter
5.4 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MINIATURE
JESD-609 Code
e3
e3
Joule Integral-Nom
36 J
56 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 13 INCH
BULK; TAPE AND REEL
Pre-arcing Time-Min
3 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CCC; CE; CSA; IEC; PSE; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare 0001.1012.TR with alternatives
Compare 21606.3P with alternatives