0001.1012G vs 021606.3TXE feature comparison

0001.1012G Schurter Electronic Components

Buy Now Datasheet

021606.3TXE Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 36 J 56 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 1500 A 1200 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CUL; KC; PSE; UL; VDE CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 0001.1012G with alternatives

Compare 021606.3TXE with alternatives