Parametric results for: lm7805ct/nopb under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm7805ctnopb
Select parts from the table below to compare.
Compare
Compare
LM7805CT/NOPB
Texas Instruments
$0.8938 Yes No Active 30 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.05 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C 125 °C NOT APPLICABLE NOT APPLICABLE 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 4.7 mm TEXAS INSTRUMENTS INC SFM ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM7805CT/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 25 V 7 V 5 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NATIONAL SEMICONDUCTOR CORP LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop