Part Details for LM7805CT/NOPB by National Semiconductor Corporation
Overview of LM7805CT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805CT/NOPB
LM7805CT/NOPB CAD Models
LM7805CT/NOPB Part Data Attributes:
|
LM7805CT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805CT/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7805CT/NOPB
This table gives cross-reference parts and alternative options found for LM7805CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340AT-5.0 | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7805CT/NOPB vs LM340AT-5.0 |
LM340T-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7805CT/NOPB vs LM340T-5.0 |
MCT7805BT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | LM7805CT/NOPB vs MCT7805BT |
LM340T-5.0/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7805CT/NOPB vs LM340T-5.0/NOPB |
UPC7805AHF-AZ | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM7805CT/NOPB vs UPC7805AHF-AZ |