Parametric results for: bts50055-1tma under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bts500551tma
Select parts from the table below to compare.
Compare
Compare
BTS500551TMAATMA1
Infineon Technologies AG
$3.6639 Yes Yes End Of Life POWER SUPPLY SUPPORT CIRCUIT 1 1 34 V 5 V 12 V YES R-PSSO-G7 e3 1 150 °C -40 °C 245 AEC-Q100 NOT SPECIFIED 7 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm SINGLE 10 mm 4.5 mm 9.25 mm INFINEON TECHNOLOGIES AG SFM TO-220, 7 PIN 3 not_compliant EAR99 8542.39.00.01 Infineon YES +6V
BTS50055-1TMA
Infineon Technologies AG
$4.0975 Yes Yes End Of Life POWER SUPPLY SUPPORT CIRCUIT 1 1 34 V 5 V 12 V YES R-PSSO-G7 e3 1 150 °C -40 °C 245 AEC-Q100 NOT SPECIFIED 7 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm SINGLE 10 mm 4.5 mm 9.25 mm INFINEON TECHNOLOGIES AG SFM , SMSIP7H,.55,50TB 3 not_compliant EAR99 8542.39.00.01 Infineon YES +6V
BTS50055-1TMAXT
Infineon Technologies AG
Check for Price Yes Yes Not Recommended POWER SUPPLY SUPPORT CIRCUIT 1 1 34 V 5 V 12 V YES R-PSSO-G7 150 °C -40 °C AEC-Q100 7 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm SINGLE 10 mm 4.5 mm 9.25 mm INFINEON TECHNOLOGIES AG SFM , 3 compliant EAR99 8542.39.00.01 YES +6V