Part Details for BTS50055-1TMAXT by Infineon Technologies AG
Overview of BTS50055-1TMAXT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS50055-1TMAXT
BTS50055-1TMAXT CAD Models
BTS50055-1TMAXT Part Data Attributes:
|
BTS50055-1TMAXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50055-1TMAXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.52A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +6V | |
Width | 9.25 mm |
Alternate Parts for BTS50055-1TMAXT
This table gives cross-reference parts and alternative options found for BTS50055-1TMAXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS50055-1TMAXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN610SPTR-E | SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | BTS50055-1TMAXT vs VN610SPTR-E |
VN610SP | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, POWER, SO-10 | STMicroelectronics | BTS50055-1TMAXT vs VN610SP |
VN5010AKTR-E | Single channel high side switch | STMicroelectronics | BTS50055-1TMAXT vs VN5010AKTR-E |