Parametric results for: at24mac402-stum-t under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at24mac402stumt
Select parts from the table below to compare.
Compare
Compare
AT24MAC402-STUM-T
Atmel Corporation
$0.3861 Yes Transferred 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010XXXR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm ATMEL CORP TSOT VSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.32.00.51 Microchip
AT24MAC402-STUM-T
Microchip Technology Inc
$0.4439 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G5 Not Qualified e3 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT23, 5 PIN compliant Microchip