-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8376
|
Newark | Eeprom, 2Kbit, I2C, 1Mhz, Sot-23-5, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24MAC402-STUM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.4110 / $0.4370 | Buy Now |
DISTI #
69W8049
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 5-Sot23 5 Tsot 1.6X2.9X1.1Mm T/R Rohs Compliant: Yes |Microchip AT24MAC402-STUM-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 | Buy Now |
DISTI #
57AC0552
|
Newark | Eeprom, 2Kbit, I2C, 1Mhz, Sot-23-5, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24MAC402-STUM-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 | Buy Now |
DISTI #
AT24MAC402-STUM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1239 In Stock |
|
$0.3914 / $0.4300 | Buy Now |
DISTI #
AT24MAC402-STUM-T
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 5-Pin SOT23 T/R - Tape and Reel (Alt: AT24MAC402-STUM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
41AH8376
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 5-Pin SOT23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Ammo Pack | 13 Partner Stock |
|
$0.4110 | Buy Now |
DISTI #
556-AT24MAC402-STUMT
|
Mouser Electronics | EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 RoHS: Compliant | 24127 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
AT24MAC402-STUM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 5-SOT23, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
16793 Alternates Available |
|
$0.3060 / $0.4200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel |
10000 In Stock 19900 Factory Stock |
|
$0.3629 / $0.3725 | Buy Now |
|
Ameya Holding Limited | I2C EEPROM with a Factory-Programmed EUI-48 - SOT23 PACKAGE | 26793 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24MAC402-STUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC402-STUM-T
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.90 X 1.60 MM, GREEN, PLASTIC, MO-193AB, SOT23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT24MAC402-STUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24MAC402-STUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT24C02A-2ZLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Giantec Semiconductor Inc | AT24MAC402-STUM-T vs GT24C02A-2ZLI-TR |
GT24C02A-2GLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 | Giantec Semiconductor Inc | AT24MAC402-STUM-T vs GT24C02A-2GLI-TR |