Parametric results for: adsp-bf533sbbcz500 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adspbf533sbbcz500
Select parts from the table below to compare.
Compare
Compare
ADSP-BF533SBBCZ500
Analog Devices Inc
$23.3395 No Yes Active 32 500 MHz 16 19 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.45 V 800 mV INDUSTRIAL S-PBGA-B160 Not Qualified e1 3 85 °C -40 °C 260 30 160 PLASTIC/EPOXY LFBGA BGA160,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA LFBGA, BGA160,14X14,32 160 BC-160-2 compliant 3A991.A.2 8542.31.00.01 Analog Devices
ADSP-BF533SBBCZ500
Rochester Electronics LLC
Check for Price Yes Yes Active 16 19 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.45 V 800 mV INDUSTRIAL S-PBGA-B160 COMMERCIAL e1 3 85 °C -40 °C 260 40 160 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 160 unknown