Filter Your Search
1 - 3 of 3 results
|
SMBJ5.0CA-QH
Bourns Inc
|
$0.2385 | Yes | Active | 9.2 V | 800 µA | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | PRSM-MIN | 7 V | 600 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | ||
|
SMBJ5.0CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 9.2 V | 800 µA | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | PRSM-MIN | 7 V | 600 W | 5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | ||
|
SMBJ5.0CAQ-TP
Micro Commercial Components
|
Check for Price | Active | 9.2 V | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 5 V | 7.07 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown |