Part Details for SMBJ5.0CAQ-TP by Micro Commercial Components
Overview of SMBJ5.0CAQ-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMBJ5.0CAQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBJ5.0CAQ-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1136 / $0.1409 | Buy Now |
DISTI #
833-SMBJ5.0CAQ-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.1130 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1169 | Buy Now |
Part Details for SMBJ5.0CAQ-TP
SMBJ5.0CAQ-TP CAD Models
SMBJ5.0CAQ-TP Part Data Attributes:
|
SMBJ5.0CAQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CAQ-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 5V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Clamping Voltage-Max | 9.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Rep Pk Reverse Voltage-Max | 5 V |