Filter Your Search
1 - 7 of 7 results
|
RKZE-0505S
RECOM Power Inc
|
$6.1392 | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||||
|
RKZE-0505S/P
RECOM Power Inc
|
$6.7425 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||
|
RKZE-0505S/H
RECOM Power Inc
|
$6.7438 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | |||||
|
RKZE-0505S/HP
RECOM Power Inc
|
$7.8799 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||
|
RKZE-0505S/P (10019012)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | , | ||||
|
RKZE-0505S/H (10019011)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | unknown | EAR99 | , | |||||
|
RKZE-0505S/HP (10019013)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | , |