Part Details for RKZE-0505S/HP (10019013) by RECOM Power Inc
Overview of RKZE-0505S/HP (10019013) by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKZE-0505S/HP (10019013)
RKZE-0505S/HP (10019013) CAD Models
RKZE-0505S/HP (10019013) Part Data Attributes:
|
RKZE-0505S/HP (10019013)
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZE-0505S/HP (10019013)
RECOM Power Inc
Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 400; Isolation: 4kV; Output: single; Power Watts or Amps: 2W; Package: SIP7; Short Circuit Protec: Yes; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 7.05 mm |