Filter Your Search
1 - 10 of 10 results
|
RHRP8120
onsemi
|
$0.7172 | Yes | End Of Life | 8 A | 3.2 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | 1.2 kV | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340BA | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RHRP8120-F102
onsemi
|
$1.3087 | Yes | End Of Life | 8 A | 3.2 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | 1.2 kV | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340BB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-220 2L | ||||||
|
RHRP8120CC
Intersil Corporation
|
Check for Price | No | Obsolete | 8 A | 3.2 V | 65 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RHRP8120
Intersil Corporation
|
Check for Price | No | Obsolete | 8 A | 3.2 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRP8120
Harris Semiconductor
|
Check for Price | No | Transferred | 8 A | 3.2 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRP8120CC
Rochester Electronics LLC
|
Check for Price | No | Active | 8 A | 65 ns | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | COMMERCIAL | R-PSFM-T3 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
RHRP8120CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 2.6 V | 65 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RHRP8120CC
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 A | 3.2 V | 65 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRP8120_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 2.6 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RHRP8120
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 2.6 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO220, MOLDED, 2LD,JEDEC VARIATION AC | compliant | EAR99 | 8541.10.00.80 | TO-220 | 2 |