-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 1200V, Hyperfast Diode, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9522
|
Newark | Hyperfast Diode, 8A, 1.2Kv To-220Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:3.2V, Reverse Recovery Time:55Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RHRP8120 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26AC3185
|
Newark | Hfr To2202L Pn 8A 1200V Rohs Compliant: Yes |Onsemi RHRP8120 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 / $1.2600 | Buy Now |
DISTI #
59M1690
|
Newark | Fast/Ultrafast Power Diode, Single, 1.2 Kv, 8 A, 3.2 V, 70 Ns, 100 A Rohs Compliant: Yes |Onsemi RHRP8120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.4840 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | Diode: rectifying, THT, 1.2kV, 8A, tube, Ifsm: 100A, TO220-2, 75W | 8800 |
|
RFQ | |
DISTI #
RHRP8120
|
Avnet Asia | Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: RHRP8120) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 4000 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-220 | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRP8120
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRP8120
onsemi
8A, 1200V, Hyperfast Diode, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRP8120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRP8120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRP8120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRP8120 vs RHRP8120_NL |
RHRP8120-F102 | 8A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE | onsemi | RHRP8120 vs RHRP8120-F102 |