Filter Your Search
1 - 5 of 5 results
|
MPC8270CVRMIBA
Freescale Semiconductor
|
$70.6000 | Yes | Yes | Transferred | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | 516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MPC8270CVRMIBA
NXP Semiconductors
|
$83.1675 | Yes | Not Recommended | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC8270CVRMIBA
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B516 | COMMERCIAL | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | 516 | unknown | ||||||||||
|
KMPC8270CVRMIBA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | 516 | compliant | 5A991 | 8542.31.00.01 | ||||||||
|
MPC8270CVRMIBA,557
NXP Semiconductors
|
Check for Price | Active | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B516 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |