Part Details for MPC8270CVRMIBA by Freescale Semiconductor
Overview of MPC8270CVRMIBA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8270CVRMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MPU MPC82XX 266MHZ 516BGA | 277 |
|
$207.2470 / $231.1600 | Buy Now |
Part Details for MPC8270CVRMIBA
MPC8270CVRMIBA CAD Models
MPC8270CVRMIBA Part Data Attributes:
|
MPC8270CVRMIBA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270CVRMIBA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, -40 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270CVRMIBA
This table gives cross-reference parts and alternative options found for MPC8270CVRMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CVRMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270ZQMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8270ZQMIBA |
MPC8275ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8275ZQMIBA |
MPC8275CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8275CZQMIBA |
MPC8270CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8270CZQMIBA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8275CVRMIBA |
MPC8270VRMIBA | PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8270VRMIBA |
MPC8275VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | Freescale Semiconductor | MPC8270CVRMIBA vs MPC8275VRMIBA |
MPC8270VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8270VRMIBA |
MPC8275VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8275VRMIBA |
MPC8270CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CVRMIBA vs MPC8270CVRMIBA |