Filter Your Search
1 - 1 of 1 results
|
MCP2515-I/MLVAO
Microchip Technology Inc
|
Check for Price | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant | EAR99 | 8542.39.00.01 |