Part Details for MCP2515-I/MLVAO by Microchip Technology Inc
Overview of MCP2515-I/MLVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCP2515-I/MLVAO
MCP2515-I/MLVAO CAD Models
MCP2515-I/MLVAO Part Data Attributes
|
MCP2515-I/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-I/MLVAO
Microchip Technology Inc
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 14 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
Alternate Parts for MCP2515-I/MLVAO
This table gives cross-reference parts and alternative options found for MCP2515-I/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-I/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515T-E/MLVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | Microchip Technology Inc | MCP2515-I/MLVAO vs MCP2515T-E/MLVAO |
MCP2515-I/ML | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP2515-I/MLVAO vs MCP2515-I/ML |
MCP2515-E/MLVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | Microchip Technology Inc | MCP2515-I/MLVAO vs MCP2515-E/MLVAO |
MCP2515T-I/ML | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP2515-I/MLVAO vs MCP2515T-I/ML |
MCP2515-E/ML | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP2515-I/MLVAO vs MCP2515-E/ML |