Filter Your Search
1 - 3 of 3 results
|
MCIMX6Q5EYM10AD
Freescale Semiconductor
|
$36.0353 | Yes | Yes | Transferred | YES | SoC | CMOS | 24MHZ NOMINAL FREQ AVAILABLE | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | e1 | 3 | 105 °C | -20 °C | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-624 | compliant | 5A992 | 8542.31.00.01 | |||||
|
MCIMX6Q5EYM10ADR
NXP Semiconductors
|
$61.0687 | Yes | Yes | Active | 3 | 260 | 40 | TIN SILVER COPPER | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||
|
MCIMX6Q5EYM10AD
NXP Semiconductors
|
$61.4271 | Yes | Active | YES | SoC | CMOS | 24MHZ NOMINAL FREQ AVAILABLE | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-624 | compliant | 5A992.C | 8542.31.00.01 |