Part Details for MCIMX6Q5EYM10ADR by NXP Semiconductors
Overview of MCIMX6Q5EYM10ADR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MCIMX6Q5EYM10ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6599
|
Newark | Mpu, 1Ghz, 1.35-1.5V, Fcpbga-624, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.35V, Supply Voltage Max:1.5V, rohs Compliant: Yes |Nxp MCIMX6Q5EYM10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$59.5100 | Buy Now |
DISTI #
08X2733
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6Q5EYM10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$52.7500 / $53.6400 | Buy Now |
DISTI #
23AC6712
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes |Nxp MCIMX6Q5EYM10ADR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$54.9700 / $63.3900 | Buy Now |
DISTI #
568-15215-1-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$62.6782 / $82.3800 | Buy Now |
DISTI #
MCIMX6Q5EYM10ADR
|
Avnet Americas | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R - Tape and Reel (Alt: MCIMX6Q5EYM10ADR) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$54.9654 / $63.3875 | Buy Now |
DISTI #
841-MCIMX6Q5EYM10ADR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant | 500 |
|
$58.5600 / $82.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$59.1100 | Buy Now |
DISTI #
MCIMX6Q5EYM10ADR
|
Avnet Silica | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q5EYM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Q5EYM10ADR
|
EBV Elektronik | MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R (Alt: MCIMX6Q5EYM10ADR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MPU I.MX6Q 1.0GHZ 624FCBGA | 6555 |
|
$48.9860 / $73.4790 | Buy Now |
Part Details for MCIMX6Q5EYM10ADR
MCIMX6Q5EYM10ADR CAD Models
MCIMX6Q5EYM10ADR Part Data Attributes
|
MCIMX6Q5EYM10ADR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q5EYM10ADR
NXP Semiconductors
IC MPU I.MX6Q 1.0GHZ 624FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MCIMX6Q5EYM10ADR
This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q5EYM10AC | 64-BIT, 1000MHz, MICROPROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6Q5EYM10ADR vs MCIMX6Q5EYM10AC |
935357869518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10ADR vs 935357869518 |