Filter Your Search
1 - 2 of 2 results
|
MC34844AEPR2
NXP Semiconductors
|
$5.6663 | Yes | Active | 12 V | 10 | SERIAL | 400 kHz | LED DISPLAY DRIVER | YES | 1 | 28 V | 7 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC34844AEPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 12 V | 10 | SERIAL | 400 kHz | LED DISPLAY DRIVER | YES | 1 | 28 V | 7 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | compliant | EAR99 | 8542.39.00.01 | NXP | QFN | 32 |