-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Backlight Driver, 10 Channel with Integrated Power Supply, QFN 32, Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC LED DRVR RGLTR DIM 80MA 32QFN | 30990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34844AEPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34844AEPR2
Freescale Semiconductor
LED Backlight Driver, 10 Channel with Integrated Power Supply, QFN 32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |