Filter Your Search
1 - 10 of 1,187 results
|
SMZ100
Diotec Semiconductor AG
|
$0.0552 | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
3EZ100
Diotec Semiconductor AG
|
$0.0709 | Yes | Active | 5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
Z1001-00
Harwin
|
$107.8050 | Obsolete | HARWIN PLC | compliant | EAR99 | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-0801-7131-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.169 inch | 0.215 inch | PLUG | BOARD CONNECTOR | AU | FEMALE | COPPER ALLOY | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 1.27 mm | 10u inch | POLARIZED HOUSING | 1 A | SOLDER | 8 | ||||||||||||||||||||||||||||||||||||||||
|
Z100-0808-4251-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.142 inch | 0.216 inch | PLUG | BOARD CONNECTOR | AU | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 3.6068 mm | 30u inch | 1 A | SURFACE MOUNT | 8 | PEG | 0.12 inch | GOLD | 50 Cycles | .556 N | LIQUID CRYSTAL POLYMER | ||||||||||||||||||||||||||||||||||||
|
Z100-0808-0131-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.181 inch | 0.216 inch | PLUG | BOARD CONNECTOR | AU | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 3.4036 mm | 10u inch | 1 A | SURFACE MOUNT | 8 | 0.12 inch | GOLD | 50 Cycles | .556 N | LIQUID CRYSTAL POLYMER | |||||||||||||||||||||||||||||||||||||
|
SMZ100B
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | O-PELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2EZ100DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 175 Ω | 20 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
Z1000-5
POWER SEMICONDUCTORS INC
|
Check for Price | Contact Manufacturer | POWER SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-2208-1241-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.087 inch | 0.568 inch | PLUG | BOARD CONNECTOR | AU | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 3.302 mm | 15u inch | 1 A | SURFACE MOUNT | 22 | PEG | 0.122 inch | GOLD | 50 Cycles | .556 N | POLYAMIDE |