Filter Your Search
1 - 10 of 292,653 results
|
MO2021ME5-CBG-25S0-0120238999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 120.239 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||
|
MO2021ME5-CTG-25N0-0123948001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||
|
MO9120ID6-D0G-33S0-0100000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 100 MHz | 20 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | Clock | |||
|
MO8920MG4-C0G-33E0-0096935999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO9120IB6-B0K-33E0-0133300000T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 133.3 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO9120DD6-D0G-XXS0-0166666600D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 166.6666 MHz | 20 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 3.63 V | 2.25 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||||
|
MO8920MG4-C0J-33E0-0070827001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 70.827 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO9120DB6-D0K-25S0-0148351648X
KDS Daishinku Corp
|
Check for Price | Yes | Active | 148.3516 MHz | 50 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock | |||
|
MO9120DB6-B0G-33S0-0106250000T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 106.25 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO2018EE5-CLK-XXE0-0079062999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 79.063 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock |