Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! | $4.2300 / $6.1700 |
|
View Details |