Filter Your Search
1 - 10 of 11 results
|
HERF1008GAHC0G
Taiwan Semiconductor
|
$0.5626 | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||
|
HERF1008GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HERF1008G
Fagor Electrónica
|
Check for Price | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | IEC-134 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERF1008GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HERF1008GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | ||||||||||
|
HERF1008GAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | ||||||||||
|
HERF1008GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HERF1008G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -65 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HERF1008GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 5 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HERF1008GA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | EFFICIENCY | 125 A | 1 | 1 kV | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |