Parametric results for: HERF1008G under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: herf1008g
Select parts from the table below to compare.
Compare
Compare
HERF1008GAHC0G
Taiwan Semiconductor
$0.5626 Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 1 kV 2 LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101 TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor
HERF1008G
Fagor Electrónica
Check for Price Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 R-PSFM-T3 e3 IEC-134 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP R-PSFM-T3 compliant EAR99 8541.10.00.80
HERF1008GD
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 1.7 V 80 ns RECTIFIER DIODE NO 1 kV 125 A 1 150 °C 260 TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
HERF1008GC0
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1008GAH
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 1 kV 2 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN unknown
HERF1008GH
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN unknown
HERF1008GHC0G
Taiwan Semiconductor
Check for Price Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101 TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1008GC00TUC
Fagor Electrónica
Check for Price Yes Active 5 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 125 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1008G
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.7 V 80 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 Not Qualified R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 1 150 °C -65 °C 260 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1008GA
Taiwan Semiconductor
Check for Price Yes Active 10 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 1 kV 2 EFFICIENCY 125 A 1 1 kV R-PSFM-T3 e3 TO-220AB 1 150 °C -55 °C 260 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80