Filter Your Search
1 - 4 of 4 results
|
DRA1-CXE240D5R
Crydom Inc
|
$26.0384 | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 15 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||
|
DRA1-CXE240D5
Crydom Inc
|
$41.1349 | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 3 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||
|
DRA1-CXE240D5
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 3 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | SENSATA TECHNOLOGIES INC | compliant | ||
|
DRA1-CXE240D5R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 15 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | SENSATA TECHNOLOGIES INC | compliant |