Part Details for DRA1-CXE240D5 by Sensata Circuit Breakers
Overview of DRA1-CXE240D5 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for DRA1-CXE240D5
DRA1-CXE240D5 CAD Models
DRA1-CXE240D5 Part Data Attributes:
|
DRA1-CXE240D5
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
DRA1-CXE240D5
Sensata Circuit Breakers
Trigger Output SSR, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IEC-62314, UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 61 mm | |
Overall Length | 89.6 mm | |
Surface Mount | NO |