Filter Your Search
1 - 6 of 6 results
|
NDPL-12TV
Diptronics Manufacturing Inc
|
Check for Price | Active | PIANO DIP SWITCH | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
NDPL-12T-V
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 12 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | POLYBUTYLENE TEREPHTHALATE | GOLD | POLYBUTYLENE TEREPHTHALATE | POLYAMIDE66 | TUBE | 24 | TAPE SEALED | NO | Gold (Au) | BRASS | SOLDER | 0.07 inch | 9.7 mm | 10.2 mm | 32.04 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
DPL-12-T
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | RED | GOLD OVER NICKEL | THERMOPLASTIC | 24 | EPOXY | NO | GOLD/NICKEL | SOLDER | 10.795 mm | 10.287 mm | 31.8516 mm | 0.126 inch | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
DPL-12T
APEM Inc
|
Check for Price | Obsolete | 50 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | EXTENDED ACTUATOR | .05A@24VDC | ON-OFF | 500VDC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 30 deg | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TUBE | 24 | TOP TAPE SEALED | WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.07 inch | 10.8 mm | 10.2 mm | 32.03 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
DPL-12T-Q
Diptronics Manufacturing Inc
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 12 | EPOXY | NO | SOLDER | 10.287 mm | 10.795 mm | 32.0294 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
DPL-12T-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 12 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 12 | EPOXY | NO | SOLDER | 10.287 mm | 10.795 mm | 32.0294 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 |